Vishay WYO AC Line Rated Ceramic Disc Capacitors

Vishay WYO AC Line Rated Ceramic Disc Capacitors comply with IEC 60384-14 4th edition. High-reliability, single-layer AC disc safety capacitors are available in a wide range of capacitance values and different lead styles. The WYO series is ideal for X1, Y2 according to IEC 60384-14.4 (edition 4) and Line-by-pass applications.

Features

  • Complying with IEC 60384-14 (edition 4)
  • High reliability
  • Wide range of capacitance values
  • Wide range of lead styles
  • Single-layer AC disc safety capacitors

Applications

  • X1, Y2 according to IEC 60384-14 (edition 4)
  • Line-by-pass

Specifications

  • 1.0nF to 12nF capacitance range
  • ±20% tolerance
  • Rated voltage
    • X1: 440VAC, 50Hz (IEC 60384-14); 440VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
    • Y2: 250VAC, 50Hz (IEC 60384-14); 250VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
  • -40°C to +125°C temperature range

Quick Reference Data

Chart - Vishay WYO AC Line Rated Ceramic Disc Capacitors
Đã phát hành: 2019-02-20 | Đã cập nhật: 2024-01-04