Vishay / Dale IHLP-2020CZ-01 IHLP® Inductors

Vishay/Dale IHLP-2020CZ-01 IHLP® Inductors offer an inductance range of 0.10µH to 15.0µH. The Low Profile, High Current Inductor IHLP Series features a shielded construction with a frequency range up to 5.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale IHLP-2020CZ-01 IHLP Inductors has the lowest DCR/µH in package sizes 6767, 5050, 4040, 2525, 2020, 1616, and 3232. Due to the composite construction, the inductor has ultra low buzz noise.

Features

  • Shielded construction
  • Frequency range up to 5.0MHz
  • Lowest DCR/µH in its package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise due to composite construction
  • Excellent temperature stability for inductance and saturation
  • RoHS Compliant

Applications

  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)

Dimensions

Vishay / Dale IHLP-2020CZ-01 IHLP® Inductors
Đã phát hành: 2011-10-18 | Đã cập nhật: 2022-03-11