Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors
Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).Features
- SMD wraparound
- Gold terminations (<1μm thick)
- 4 sizes: 0603, 0805, 1206, and 2010
- Temperature coefficient down to 15ppm
- Tolerance down to 0.05%
- 0.5% maximum load life stability after 1000h at 215°C (ambient) at Pn
- TCR remains constant after long-term storage at +230°C (15000h)
- Temperature ranges
- Operating: -55°C to +215°C
- Storage: -55°C to + 230°C
- RoHS compliant
Đã phát hành: 2011-11-11
| Đã cập nhật: 2024-04-09