Vision Components MIPI® Repeater Board

Vision Components MIPI® Repeater Board offers a cable extension and additional interfaces, including trigger input and flash trigger output available at the same time. The Repeater Board allows quick and easy retrofit of CPU boards without these interfaces. The Vision Components MIPI Repeater Board enables cable lengths to be extended five times.

Dimensions

Vision Components MIPI® Repeater Board

Jumper field

Vision Components MIPI® Repeater Board
Đã phát hành: 2021-05-28 | Đã cập nhật: 2022-03-11