Vitrohm Safety Resistors

Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.

Features

  • High-precision safety wirewound
  • Direct fusing without explosions, flames, or sparks
  • UL 1412 approval
  • "Z" bending form available for TH
  • Other radial and axial bending available
  • High pulse load up to 6KV
  • 1RΩ to 470RΩ resistance range
  • 5W maximum rated power

Applications

  • Smart meters
  • Power supplies
  • Battery chargers
  • Fans
  • Energy-saving lamps
  • Presence detectors
  • White goods
  • Dimmer switches
Đã phát hành: 2021-10-26 | Đã cập nhật: 2022-09-23