VORAGO Technologies PEB1-VA41620 Development Kit
VORAGO Technologies PEB1-VA41620 Development Kit includes a Single Board Computer (SBC) based on a 32-bit Arm Cortex®-M4 processor manufactured with disruptive HARDSIL® technology and two daughter cards. This kit mainly supports VA41620 radiation-hardened Microcontroller (MCU) and the SBC plugs perfectly into either of the daughter boards. Typical applications include industrial, aerospace, oil and gas, space, and military.Features
- MCU Single Board Computer (SBC):
- 3.15” x 3.3” PCB dimensions
- 256KB boot SPI FRAM
- 3.3V and 1.5V regulators
- On-board power distribution and monitoring
- 20MHz to 80MHz onboard clock generation
- 10MHz onboard crystal oscillator
- Power supplied through the USB connector
- Three LEDs:
- 3.3V power, J-Link OB active, and 1 for GPIO
- Connectors with access to GPIO or EBI/Ethernet boards
- SPI PMOD compatible connector
- Segger J-Link OB
- Daughter card A - GPIO board:
- 5.55” x 4.95” PCB dimensions
- 256KB SPI FRAM
- I2C-based accelerometer
- Two CAN transceivers
- Power supplied through external connectors
- Connectors with access to MCU board
- Headers with access to all GPIO and all analog pins
- Three I2C, two UART, and two SPI PMOD compatible connectors
- SpaceWire connector (micro DB9)
- Daughter card B - EBI/Ethernet board:
- 6.95” x 5.6” PCB dimensions
- 512KB EBI accessible FRAM
- 512KB EBI accessible SRAM
- Two CAN transceivers
- EBI Host port
- Ethernet transceiver and RJ45 connector
- Power supplied through external connectors
- Connectors with access to MCU board
- Headers with access to 41 GPIO and all analog pins
- SpaceWire connector (micro DB9)
Software
- Board Support Package (BSP) via download
- Example software to demonstrate all peripherals
- CMSIS compliant
- PEB1 supported by Keil™ MDK-Arm microcontroller software kit
- IAR systems embedded workbench, iSYSTEM winIDEA, GCC compiler, and FreeRTOS real-time operating system
Applications
- Industrial
- Aerospace
- Oil and gas
- Space
- Military
Block Diagram
Đã phát hành: 2021-01-20
| Đã cập nhật: 2022-03-11