Vox Power NEVO+1200 AC-DC Modular Configurable PSUs

Vox Power NEVO+1200 AC-DC Modular Configurable Power Supplies offer up to 1200W power ratings and are designed for either industrial or medical applications. These power supplies feature a compact size with 6" x 6" x 1.61" dimensions, making them suitable for demanding applications where size, power density, and weight are vital factors. NEVO+1200 power supplies consist of input modules with up to eight single- or dual-output modules with power ranging from 150W to 300W. These outputs can be fitted without restriction in any combination to form a power solution with up to sixteen isolated outputs. Vox Power NEVO+1200 AC-DC Modular Configurable Power Supplies are suitable for robotics, telecommunications, avionics, lasers, and test and measurement equipment.

Features

  • User and field configurable
  • Up to sixteen isolated outputs
  • Instant fully safety-approved power solutions based on proven technology
  • Remote current/voltage programming
  • Constant current and voltage operation
  • Intelligent fan control for optimized airflow
  • Parallel and series connection of modules
  • Accurate current sharing
  • Low-noise fan option
  • Series tracker and I2C options
  • Supplier and technology consolidation
  • Field replaceable
  • Wide voltage adjustment range
  • Primary side remote on/off function

Applications

  • Medical equipment (NEVO+1200M)
  • Test and measurement equipment
  • Robotics
  • Oil and gas
  • Telecommunications
  • Laboratory and analysis equipment
  • Displays
  • Avionics
  • LED lighting
  • Retrofit of legacy PSUs
  • Lasers

Specifications

  • 1200W power rating
  • Small 6" x 6" x 1.61" dimensions, 21W/in3
  • 300W dual slot output modules
  • Efficiency up to 90%
  • 2 x standard 5V 1A bias supply
  • 12A maximum input current
  • Approved Safety Standards
    • IEC/UL 60601-3rd Ed and IEC/UL 60601-1-2 4th Ed (EMC) - (NEVO+1200M)
    • IEC/UL 62368-1 2nd and 3rd Ed - (NEVO+1200S)

Videos

Đã phát hành: 2024-01-23 | Đã cập nhật: 2024-03-21