Wakefield Thermal LCM-900 Liquid Chiller Module

Wakefield Thermal LCM-900 Liquid Chiller Module is an energy-efficient and compact cooling system designed for applications that require high-capacity cooling. This module features a 15A maximum current, 22VDC to 27VDC voltage range, 60W maximum power draw at 24VDC, and vertical orientation within 30°. The LCM-900 module operates within the -20°C to 40°C ambient temperature range. This module includes a hermetically sealed refrigeration system with a miniature variable-speed compressor, fan expansion valve, and evaporator, precharged with R-134a. The LCM-900 module is used in the medical, defense, electronics, aerospace, automotive, and communications industries. This module has dimensions of 137mm X 192mm X 224mm. Typical applications include electric vehicles, laser cooling, patient cooling, bio-sample analyzers, and military communications.

Features

  • 15A maximum current
  • Compact and energy-efficient
  • 360W maximum power draw at 24VDC
  • R134a refrigerant
  • 137mm X 192mm X 224mm dimensions
  • Vertical orientation within 30°
  • 22VDC to 27VDC voltage range
  • Water and water/glycol mix compatible fluids
  • -20°C to 40°C operating ambient temperature range

Applications

  • Bio-sample analyzers
  • Electric vehicles
  • Laser cooling
  • Sensors and detectors
  • Electronics and enclosures
  • Laboratory equipment
  • Medical device cooling
  • Military communications

Cooling Capacity

Performance Graph - Wakefield Thermal LCM-900 Liquid Chiller Module
Đã phát hành: 2025-01-28 | Đã cập nhật: 2025-02-14