Walsin RFDIP Multilayer Ceramic Diplexers

Walsin Multilayer Ceramic Diplexers are designed to operate multiple transmitters on a single RF antenna. These RFDIP multilayer ceramic diplexers feature low insertion loss, suppressed high attenuation on the 2nd harmonic, and Low-Temperature Co-fired Ceramic (LTCC) process. The RFDIP ceramic diplexers offer a frequency range varying between 2.4GHz and 5.95GHz. These RFDIP ceramic diplexers are used in ISM 2.4 / 5GHz band RF and Wi-Fi 802.11a/b/g/n applications.

Features

  • Compact 0603, 0805, 0806, and 1008 surface mount packages
  • Low insertion loss
  • 1.575GHz to 5.95GHz frequency range
  • 50Ω impedance
  • 0.35dB to 2.4dB insertion loss range
  • 10dB minimum return loss
  • -40°C to +85°C operating temperature range
  • High attenuation on 2nd harmonic suppressed
  • LTCC process
Đã phát hành: 2018-08-08 | Đã cập nhật: 2024-08-09