Welwyn / TT Electronics HSMW MELF Resistors
Welwyn / TT Electronics High Surge MELF Wirewound (HSMW) Resistors withstand up to 6.5J fast inrush energies with a 1W continuous power rating in a compact SMD MELF format. These surge tolerant resistors deliver up to 3.8kV of protection against 1.2µs/50µs lightning surges and feature failsafe mains fusing at 120VRMS/240VRMS. The resistor use wirewound technology with a UL-recognized fusing performance with short fusing times at low power overloads. Typical applications include power supplies, white goods controllers, building control systems, and cordless product chargers.Features
- UL1412 recognized fusing up to 220R
- Compact SMD format
- Flameproof wirewound technology
- Failsafe mains fusing at 120Vrms/240Vrms
- Specified surge performance
Applications
- Power supplies
- White goods controllers
- Building control systems
- Cordless product chargers
Characteristics Curves
Additional Resource
View Results ( 9 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| HSMW0309-100RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-10RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-1R0JT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-220RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-22RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-2R2JT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-470RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-4R7JT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
| HSMW0309-47RJT2 | ![]() |
MELF Resistors High Surge MELF Wirewound Resistor |
Đã phát hành: 2025-05-26
| Đã cập nhật: 2025-06-16