Wolfspeed CGD1200HB2P-BM2 BM2 SiC Half-Bridge Module Tool

Wolfspeed CGD1200HB2P-BM2 BM2 SiC Half-Bridge Module Tool is optimized for use with Wolfspeed's high-performance 1200V BM2 half-bridge power modules. The tool operates at a high frequency and has an ultra-fast switching operation. It includes an onboard 2W power supply and is a primary OVLO and UVLO with hysteresis. The tool provides onboard overcurrent, shoot-through, and reverse polarity protection. It has differential inputs for increased noise immunity and provides a very low isolation capacitance.

Features

  • Optimized for use with Wolfspeed's high-performance 1200V BM2 half-bridge power modules
  • High-frequency, ultra-fast switching operation
  • Onboard 2W isolated power supplies
  • Onboard overcurrent, shoot-through, and reverse polarity protection
  • Primary OVLO and UVLO with hysteresis
  • Differential inputs for increased noise immunity
  • Very low isolation capacitance
  • Single-ended to differential daughterboard available upon request (CGD12HB00D)

Applications

  • DC bus voltages up to 1000V
Đã phát hành: 2020-03-31 | Đã cập nhật: 2025-01-02