Würth Elektronik WE-ASI SMD Wire-Wound Inductors

Würth Elektronik WE-ASI SMD Wire-Wound Inductors are specially designed for sensor and actuator interfaces. These inductors offer the highest possible current in the smallest size, measuring 7mm x 8mm x 5mm with an inductance value range of 3.0 to 18mH. Würth Elektronik WE-ASI SMD Wire-Wound Inductors have a high self-resonant frequency and operating temperature range of -40°C to +125°C.

Features

  • Specially designed for sensors and actuators
  • Highest possible current in the smallest case size
  • High self-resonant frequency
  • -40°C to +125°C operating temperature range
  • Recommended solder profile: Reflow

Applications

  • ASI
  • Filters in kHz frequency range
Đã phát hành: 2012-05-22 | Đã cập nhật: 2022-11-03