Würth Elektronik High-Power Auxiliary Gate Drive Transformers
Würth Elektronik High-Power Auxiliary Gate Drive Transformers (WE-AGDT) feature an EP7 form factor and are optimized for high-speed SiC MOSFET gate driver applications up to 6W of power. This series achieves high common-mode transient immunity (CMTI) with ratings up to 100V/ns and better EMI performance. The WE-AGDT type EP7 series also meets basic isolation, according to IEC 61558-2-16 and 62368-1 safety standards. The unipolar and bipolar outputs make these transformers suitable for powering state-of-the-art SiC MOSFET gate drivers up to 6W of power as well as IGBT and power MOSFETs. Würth Elektronik High-Power Auxiliary Gate Drive Transformers are designed for a primary-side regulated flyback topology to offer a compact and reliable solution.Features
- High CMTI
- Flyback primary-side regulation
- Surface-mount EP7 form factor
- Common control voltages for SiC MOSFETs
- Up to 4kV dielectric insulation
- Safety: IEC 62368-1 / IEC 61558-2-16 basic insulation
Applications
- Industrial drives
- AC motor inverters
- Electric vehicles (EVs)
- Powertrains
- Battery chargers
- Solar inverters
- Data centers
- Uninterruptable power supplies (UPS)
- Active power factor correction
- SiC MOSFET
Videos
Application Diagram
Additional Resources
Đã phát hành: 2020-11-16
| Đã cập nhật: 2025-06-02