Würth Elektronik CAR-TEC Snap Ferrites

Würth Elektronik (WE) CAR-TEC Snap Ferrites are AEC-Q200 qualified, have UL 94-V0-rated plastic housing, and a -50°C to +105°C temperature range. These folding ferrites feature a NiZn core material and are used to suppress electromagnetic interference in the frequency range between 1MHz and 1GHz. WE CAR-TEC Snap Ferrites have a patented closing mechanism that makes them reusable and ideal for test and measurement purposes in EMC laboratories.

Features

  • Internal security locking system with patented key technology
  • One key in each packaging unit
  • Pre-fixing cable system
  • Cable clamping protection

Applications

  • Test and measurement in EMC labs
  • EMI suppression in 1MHz to 1GHz frequency range

Specifications

  • AEC-Q200 qualified
  • UL 94-V0 plastic housing
  • NiZn core material
  • -50°C to +105°C operating temperature range
Đã phát hành: 2022-04-14 | Đã cập nhật: 2024-03-08