Würth Elektronik DC/DC Converter Transformers
Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.
Application Notes
View Results ( 193 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện cảm | Mô tả |
|---|---|---|---|
| 750313439 | ![]() |
12 uH | Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W |
| 750315227 | ![]() |
388 uH | Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 1.1 W |
| 750311308 | ![]() |
3 uH | Power Transformers - Board Mount WE-FB LT3574 3 uH 12 W |
| 750311625 | ![]() |
9 uH | Power Transformers - Board Mount WE-FB LT3575 9 uH 13.2 W |
| 750311660 | ![]() |
350 uH | Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W |
| 750311780 | ![]() |
2 uH | Power Transformers - Board Mount MID-IBTI TPS55010TER 2 uH 6 W |
| 750311963 | ![]() |
200 uH | Power Transformers - Board Mount WE-FB LT3511 200 uH 45 W |
| 750316566 | ![]() |
150 uH | Power Transformers - Board Mount MID-FLYADI ADP1031 150 uH 1.1 W |
| 750370058 | ![]() |
25 uH | Power Transformers - Board Mount WE-FB LT3573 25 uH 6 W |
| 750311599 | ![]() |
8 uH | Power Transformers - Board Mount WE-FB LT3748 8 uH 30 W |
Đã phát hành: 2019-04-29
| Đã cập nhật: 2026-03-02