Würth Elektronik WCAP-CSST Soft Termination MLCCs
Würth Elektronik WCAP-CSST Soft Termination MLCCs feature a 16VDC to 2000VDC voltage range and a 680pF to 2.2µF frequency range, depending on the model. These MLCCs have X7R Class II ceramic construction and a vibration resistance of 10Hz/min to 55Hz/min. Würth Elektronik WCAP-CSST Soft Termination MLCCs operate within a -55°C to +125°C temperature range and are ideal for applications where significant board flex may occur.Specifications
- 680pF to 2.2µF frequency range
- 16VDC to 2000VDC voltage range
- 10Hz/min to 55Hz/min vibration resistance
- -55°C to +125°C operating temperature range
- 1.6mm x 0.8mm or 3.2mm x 2.5mm, depending on model
View Results ( 33 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Chiều dài | Chiều rộng | DC định mức điện áp |
|---|---|---|---|---|---|
| 885382209002 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1210 2.2uF 10% 100VDC | 100 VDC | ||
| 885382208001 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 2.2uF 10% 25VDC | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 25 VDC |
| 885382211003 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 500V 470nF 10% 1812 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 500 VDC |
| 885382206001 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 220pF 10% 50VDC | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 50 VDC |
| 885382206002 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 10nF 10% 50VDC | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 50 VDC |
| 885382206004 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 100nF 10% 50VDC | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 50 VDC |
| 885382207004 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1nF 10% 50VDC | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 50 VDC |
| 885382207005 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 2.2nF 10% 50VDC | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 50 VDC |
| 885382207009 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 10nF 10% 100VDC | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 100 VDC |
| 885382208002 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 10nF 10% 50VDC | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 50 VDC |
Đã phát hành: 2019-01-18
| Đã cập nhật: 2024-05-29