Würth Elektronik Coaxial Adaptors
Würth Elektronik Coaxial Adaptors are designed to meet the demands of high-performance RF systems. Engineered with key considerations, WR-ADPT adaptors feature impedance matching, plating options, temperature tolerance, and mating durability, ensuring seamless interfacing across various applications. WR-ADPT adaptors from Würth Elektronik simplify integration and enhance design flexibility. Suitable applications include networking, industrial machinery, RF testing, and communication equipment.Features
- Interface options available
- SMA plug to SMA plug
- SMA plug to SMA jack
- SMA jack to SMA jack
- RP-SMA plug to SMA plug
- RP-SMA jack to SMA jack
- RP-SMA jack to SMA plug
- RP-SMA plug to SMA jack
- 1.3 maximum VSWR
- 0.16dB maximum insertion loss
- Nickel and gold plating
- 50Ω impedance
Applications
- Network and communications
- RF test and measurement equipment
- Industrial
- Outdoor and humid environments
Comparison
Resource
Đã phát hành: 2025-08-07
| Đã cập nhật: 2025-08-11