Würth Elektronik Optocoupler Phototransistors

Würth Elektronik Optocoupler Phototransistors feature 5kV isolation voltage, fast switching time, and good stability of inner isolation. The WL-OCPT series provides an IR LED and phototransistor in one package. These modules offer a stable current transfer ratio (CTR) in a full operating temperature range with different CTR binnings available. Würth Elektronik Optocoupler Phototransistors are ideal for power supplies, office equipment, instrumental applications, computers, and microprocessors.

Infographic - Würth Elektronik Optocoupler Phototransistors

Features

  • High isolation voltage
  • Good stability of inner isolation
  • Stable CTR in full operation
  • Different CTR binnings available
  • High collector-emitter voltage
  • Fast switching times

Applications

  • Power supplies
  • Chargers
  • Computers
  • Microprocessors
  • Office equipment
  • Instruments
  • Machines
  • Ammeters
  • Smart meters

Videos

Optocoupler

Infographic - Würth Elektronik Optocoupler Phototransistors
Đã phát hành: 2020-07-20 | Đã cập nhật: 2026-03-19