Würth Elektronik SD Memory Card Connectors

Würth Elektronik SD Memory Card Connectors feature a 0.5 to 1A current rating, a 100VAC working voltage, and a 100mΩ contact resistance. SD Connectors are lead-free, RoHS compliant, and have a UL94-V0 flammability rating. Würth Elektronik SD Memory Card Connectors offer a quality class of 10,000 mating cycles and a -25°C to +85°C operating temperature range.

Specifications

  • 0.5A to 1A current rating
  • 100VAC working voltage
  • 100mΩ contact resistance
  • Quality class of 10,000 mating cycles
  • UL94-V0 flammability rating
  • -25°C to +85°C operating temperature range
  • >1000MΩ insulator resistance
  • Lead-free and RoHS compliant
Đã phát hành: 2019-07-26 | Đã cập nhật: 2023-10-24