Würth Elektronik WR-MMCX Mini Coaxial Connectors

Würth Elektronik WR-MMCX Mini Coaxial Connectors are approximately 30% smaller than standard MCX connectors, making them ideal for compact designs where space is at a premium. Despite the reduced size, these connectors maintain the same impedance and frequency range as the WR-MCX series. These connectors come in both straight and right-angle configurations for PCB and cable applications, offering flexibility in high-density layouts. Suitable applications for WR-MMCX connectors from Würth Elektronik include network and communications, RF test and measurement equipment, and industrial applications.

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial

Specifications

  • Interface in accordance with IEC 61169-52
  • 500 mating cycles
  • 50Ω impedance rating
  • 1000MΩ insulation resistance
  • 500Vrms withstanding voltage
  • Snap-on mating
Đã phát hành: 2025-08-07 | Đã cập nhật: 2025-08-11