Würth Elektronik WR-TNC PCB & Cable Connectors

Würth Elektronik WR-TNC PCB and Cable Connectors are designed with a compact form factor and include PCB sockets, cable plugs, and precision adapters. These connectors are ideal for high-frequency communication systems and applications requiring robust, long-lasting performance in demanding environments. Specifications for the WR-TNC series include a 50Ω impedance, 1500Vrms withstanding voltage, nickel and gold plating, and 5000MΩ insulation resistance. Würth Elektronik WR-TNC PCB and Cable Connectors are ideal for industrial applications, high-power machinery, RF test and measurement equipment, and network and communications.

Features

  • Right-angle plug and jacks
  • Straight plug and jacks
  • Crimp and through-hole mount
  • MIL-STD-348 interface
  • 50Ω impedance rating
  • 5000MΩ insulation resistance
  • 1500Vrms withstanding voltage
  • Nickel and gold plating
  • Mating cycles
    • 100 (PCB)
    • 500 (cable)

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial
  • High-power machinery
  • Outdoor or humid environment
Đã phát hành: 2025-08-07 | Đã cập nhật: 2025-09-30