Würth Elektronik H-Chip Aluminum Polymer Capacitors
Würth Elektronik H-Chip Aluminum Polymer Capacitors are available in general-purpose, low ESR, and super-low ESR varieties. The general-purpose WCAP-PHGP series features a +105°C max operating temperature, 100µF to 560µF capacitance range, and ESR as low as 12mΩ. The low-ESR WCAP-PHLE capacitors offer a 100µF to 560µF capacitance range and ESR as low as 4.5mΩ. The super-low ESR WCAP-PHSE series provides a 330µF to 560µF capacitance range and ESR as low as 3mΩ. Würth Elektronik H-Chip Aluminum Polymer Capacitors deliver 2000 hours of endurance at +105°C. Typical applications for Würth Elektronik H-Chip Aluminum Polymer Capacitors include noise suppression, USB chargers, smart meters, and power banks as well as input and output capacitors for DC/DC converters.Specifications
- High ripple current capability
- Low profile
- 100µF to 560µF capacitance range
- ±20% capacitance tolerance rating
- 2VDC to 6.3VDC rated voltage range
- -55°C to +105°C operating temperature range
- 2000hrs endurance at +105°C
- Reflow soldering recommended
Applications
- Noise suppression
- Input and output capacitor for DC/DC converters
- USB chargers
- Smart meters
- Power banks
Videos
View Results ( 29 ) Page
| Mã Phụ tùng | Bảng dữ liệu | DC định mức điện áp | Điện dung | ESR | Dòng rò |
|---|---|---|---|---|---|
| 875046319001 | ![]() |
2.5 VDC | 470 uF | 3 mOhms | 117.5 uA |
| 875015119003 | ![]() |
6.3 VDC | 100 uF | 15 mOhms | 63 uA |
| 875046219003 | ![]() |
2 VDC | 560 uF | 3 mOhms | 112 uA |
| 875036319018 | ![]() |
2.5 VDC | 470 uF | 4.5 mOhms | 117.5 uA |
| 875035019003 | ![]() |
4 VDC | 220 uF | 9 mOhms | 88 uA |
| 875036219019 | ![]() |
2 VDC | 560 uF | 4.5 mOhms | 112 uA |
| 875015019005 | ![]() |
4 VDC | 330 uF | 15 mOhms | 132 uA |
| 875015119004 | ![]() |
6.3 VDC | 150 uF | 15 mOhms | 94.5 uA |
| 875015119006 | ![]() |
6.3 VDC | 220 uF | 15 mOhms | 138.6 uA |
| 875035119002 | ![]() |
6.3 VDC | 180 uF | 9 mOhms | 113.4 uA |
Đã phát hành: 2019-01-14
| Đã cập nhật: 2023-10-27