Würth Elektronik M12 Circular Connectors with Integrated Magnetics

Würth Elektronik M12 Circular Connectors with Integrated Magnetics are robust and IP67 compliant, making them ideal for harsh environments. These WE-LANMX filtered M12 connectors feature high mechanical stability via through-hole reflow (THR) soldering while integrated magnetics to save space on the PCB. Würth Elektronik M12 Circular Connectors with Integrated Magnetics are ideal for Ethernet-based protocols, factory automation, and transportation applications.

Features

  • M12 connectors with integrated transformer / common mode choke
  • Slim design
  • High mechanical stability
  • THR soldering
  • Compliant with standard IEEE 802.3u
  • -40°C up to +85°C operating temperature range

Applications

  • Industrial
    • Factory automation
    • Robotics
    • Transportation technology
    • Wind power plants
  • Standards such as EtherNet/IP, Profinet, EtherCAT, Ethernet Powerlink
Đã phát hành: 2021-08-16 | Đã cập nhật: 2023-05-01