Würth Elektronik REDCUBE PressFit Terminals

Würth Elektronik REDCUBE PRESS-FIT Terminals are a reliable PCB technology with a very low Failure-In-Time value in a space-saving design. The FIT value is up to 30 times better than that of an SMD solder joint. With pressing the pins into the PCB, a homogeneous cold-welding between materials is generated due to high friction between the pin and plated through-hole. The homogeneous cold-welding results in a gastight, strong mechanical connection with contact resistance less than 200µΩ and transfers power up to 500A. The low-resistance connection offers low self-heating with no heat development on sensitive components and no thermal stress on the circuit board. Press-fit connections are predestined to provide strong mechanical and electrical connection solutions for electrical components. Würth Elektronik REDCUBE PRESS-FIT is ideally suited for high continuous and peak currents and is suitable for rough environmental conditions.

Features

  • Extraction force of 10kg/pin
  • Press-fit technology
  • Simple and quick processing
  • No cold shoulder joints
  • High process safety
  • Low self-heating
  • Two-sided mounting of PCBs
  • Homogeneous material transition between the pin and through-hole plating
  • Contact resistance less than 200µΩ
  • Gastight electrical and mechanical connections
  • Extremely strong mechanical connection

Applications

  • High current wire-to-board and board-to-board connections
  • Mounting of copper bars
  • Angled assembling of cables, PCB, and housing
  • Mounting of IGBT modules
Đã phát hành: 2017-03-27 | Đã cập nhật: 2022-07-12