Würth Elektronik Single Pair Ethernet Signal Transformers
Würth Elektronik Single Pair Ethernet Signal Transformers feature the super small WE-STST series with transformers that measure only 4.7mm x 3.22mm x 2.9mm (L x W x H). These transformers are manufactured by machine and offer 1.5kV isolation voltage and 350µH open-circuit inductance (OCL) as per IEEE 802.3. They have an operating temperature range of -40°C to +105°C. Typical applications for Würth Elektronik WE-STST transformers include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, single pair ethernet, ultrasonic sensors, and G.fast.Features
- Super small size - 4.7mm x 3.22mm x 2.9mm (L x W x H)
- 1.5kV isolation voltage
- 350µH OCL as per IEEE 802.3
- -40°C to +105°C operating temperature range
Applications
- Ethernet 10/100/1000 Base-T
- Ethernet 2.5/5G and 10G Base-T
- Single pair ethernet
- Ultrasonic sensors
- G.fast
Additional Resources
Đã phát hành: 2021-08-03
| Đã cập nhật: 2022-03-11