Würth Elektronik SMT Aluminum Electrolytic Capacitors

Würth Elektronik SMT Aluminum Electrolytic Capacitors are available in V-Chip, SMD, and Snap-in designs with high capacitances and voltages. These Würth capacitors are designed for standard applications (+85°C and 1000 hours).

Videos

SMT Types

WCAP-AS5H - Offers a load life of 5000h at +105°C and an operating temperature range of -40°C to +105°C. 

WCAP-ASLI - Features a load life of 2000h at +105°C and is available in 6.3V, 10V, 16V, 25V, 35V, and 50V modules.

WCAP-ASLL - Available in 6.3V, 10V, 16V, 25V, and 35V modules with a 2000h to 5000h load life. 

WCAP-ASLU - A part of the low-leakage current series and offers an operating temperature range of -40°C to +85°C.

WCAP-ASNP - Available in 6.3V, 10V, 16V, 25V, 35V, and 50V modules.

Đã phát hành: 2019-03-18 | Đã cập nhật: 2025-02-10