Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology

Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology feature both the WE-STAR-TEC and WE-STAR-TEC LFS series. The STAR-TEC ferrites utilize a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range. The STAR-TEC LFS series utilizes an MnZn core for a low-frequency suppression range from 300kHz to 20MHz. Both STAR-TEC snap ferrite series are designed to be user-friendly. Würth Elektronik STAR-TEC and STAR-TEC LFS Snap Ferrites with Safety Key Technology operate in the -25°C to +105°C temperature range. 

Both series require a 710-74271 STAR-KEY safety key (sold separately). 

Features

  • Prefixing cable system facilitates the cable assembling process
  • Cable clamping protection
  • Internal security locking system with patented key technology prevents unauthorized removal from the cable
  • One key in each packaging unit
  • UL94 V0 classification of plastic housing
  • -25°C to +105°C operating temperature range
  • NiZn or MnZn core material, depending on the model

Applications

  • WE-STAR-TEC
    • EMC ferrite for the additional EMI suppression in the frequency area from 1MHz to 1GHz
    • Fastening for round cables with diameter 3.5mm to 25mm or if winded more turns through the ferrite
    • Reusable because of the key technology, ideal for test and measuring purposes in EMC labs
  • WE-STAR-TEC LFS
    • Applications with low-frequency range from 300kHz to 30MHz
    • Applications with varying cable diameter
    • Test and measuring purposes
    • Cables with difficult access

Videos

Đã phát hành: 2014-06-10 | Đã cập nhật: 2025-06-04