Würth Elektronik WE-CFWI High Current Coupled Flatwire Inductors

Würth Elektronik WE-CFWI High Current Coupled Flatwire Inductors are equipped with two identical flat wire windings for high current capabilities and ultra-low DCR for the best possible efficiency. This series also offers low inductance drift over temperature. Würth Elektronik WE-CFWI inductors are ideal for use in high power switching regulators, 1:1 flyback converters, switching regulators with second unregulated output voltage, battery cell charging balancer, and buck-boost, SEPIC, ZETA, and Ćuk converters.

Features

  • Very low RDC
  • Saturation current higher than 50A
  • Low inductance drift over temperature
  • Coupled inductor with two identical windings
  • More variants due to parallel and series connection possible

Applications

  • High power switching regulators
  • 1:1 flyback converters
  • Buck-boost, SEPIC, ZETA, and Ćuk converters
  • Switching regulators with second unregulated output voltage
  • Battery cell charging balancer
Đã phát hành: 2013-12-13 | Đã cập nhật: 2022-03-11