Würth Elektronik WE-FAS TC Thermal Conductive & EMI Absorbers
Würth Elektronik WE-FAS TC Thermal Conductive and EMI Absorbers feature high surface resistance with high thermal conductivity and are highly flexible. These 1mm, 2mm, and 3mm thick Würth thermal conductive and EMI absorbers include an adhesive surface that aids easy installation and is easy to process. Applications include a thermally conductive interface, EMC noise suppression, EMC shielding, hot surfaces/devices, and the tops of ICs, processors, and controllers.Features
- High surface resistance
- High thermal conductivity material
- Adhesive surface for easy installation
- Extremely flexible
- 1mm, 2mm, or 3mm thick
- Easy to process
- 1MHz to 3GHz frequency range
- Operating temperature range -40°C to 160°C
- Custom designs on request
Applications
- Thermal conductive interface
- EMC noise suppression
- EMC shielding
- Blocking undesired magnetic coupling
- Electrostatic discharge prevention
- Specially used on hot surfaces/devices, tops of ICs, processors, and controllers
WE-FAS TC Dimensions
Đã phát hành: 2019-05-23
| Đã cập nhật: 2023-10-25