Würth Elektronik WE-HCFAT Low Loss THT High Current Inductors
Würth Elektronik WE-HCFAT Low Loss Through-Hole (THT) High Current Inductors provide minimal core losses and low DC resistance (DCR) values, ranging from 0.39mΩ to 6.38mΩ. These inductors boast high mechanical stability and are tailored for high-power applications. Common uses include DC/DC converters. Würth Elektronik WE-HCFAT Low Loss THT High Current Inductors operate in a temperature range of -40°C to +150°C. Extra-low core loss versions are available.Features
- THT design ensures mechanical stability
- 1.5µH to 47µH inductance range
- Up to 75A current capability (up to 175A saturation)
- Extremely low DCR, from 0.39mΩ to 6.38mΩ
- Extra-low core loss versions available
- -40°C to +150°C operating temperature range
Applications
- Storage inductors for high-efficiency DC/DC converters
- High-current DC motor drives
- OBC
- High-current output filters
Đã phát hành: 2024-05-07
| Đã cập nhật: 2024-05-10