Würth Elektronik WE-HCIA SMD Flat Wire High Current Inductors

Würth Elektronik WE-HCIA Inductors are SMD flat wire high current inductors with low losses and a low stray field. The WE-HCIA series is magnetically shielded and features a current capacity of up to 36A. These inductors from Würth Elektronik are suitable for multimedia applications and as a filter choke for motor electronics. These inductors are available in four sizes: 7030, 7040, 7050, and 1050.

Features

  • AEC-Q200 rating
  • Magnetically shielded
  • Flat wire coil for low losses
  • Low stray field
  • Up to 36A current capability
  • -55°C to +150°C temperature range

Applications

  • Filter chokes for motor electronics
  • Car infotainment
  • Multimedia
Đã phát hành: 2022-04-14 | Đã cập nhật: 2025-08-14