Würth Elektronik WE-LHCA Low Profile High Current Inductors

Würth Elektronik WE-LHCA Low Profile High Current Inductors feature a soft saturation due to its distributed air gap in the iron alloy powder. These inductors are available in four sizes (1040, 1365, 1770, and 7030). The WE-LHCA inductors operate within a -55°C to 155°C temperature range and are AEC-Q200 qualified. These inductors provide a wide range of inductance values from 0.47μH to 82μH and support currents up to 30.5A. The WE-LHCA inductors are magnetically shielded construction designed to avoid thermal aging degradation. These inductors are used in DC/DC converters, start-stop systems, HVAC systems, on-board chargers, and infotainment systems.

Features

  • Compact design
  • AEC-Q200 qualified
  • High-current capability
  • Designed to avoid thermal aging degradation
  • Handles high transient current spikes
  • No acoustic noise
  • No leakage field
  • Distributed air gap in iron alloy powder

Specifications

  • Four case sizes:
    • 1040
    • 1365
    • 1770
    • 7030
  • 0.47μH to 82μH inductance range
  • Up to 30.5A current capability
  • -55°C to 155°C operating temperature range
  • Moisture Sensitivity Level (MSL 1)

Applications

  • DC/DC for power supplies
  • Start-stop systems
  • HVAC systems
  • On-board chargers
  • Infotainment systems
  • Power distribution modules

Recommended Land Patterns

Chart - Würth Elektronik WE-LHCA Low Profile High Current Inductors

Schematic

Schematic - Würth Elektronik WE-LHCA Low Profile High Current Inductors
Đã phát hành: 2024-07-29 | Đã cập nhật: 2024-09-17