Würth Elektronik WE-PMCI AEC-Q200 Power Molded Inductors

Würth Elektronik WE-PMCI Power Molded Chip Inductors are ideal for high switching frequencies greater than 1MHz. These AEC-Q200-qualified high-efficiency, compact chip-type inductors feature small electrical resistance, with RDC values starting at 19mΩ. The inductors are available in three types: standard, low profile, and high saturation current. Ideal applications for Würth Elektronik WE-PMCI Power Molded Chip Inductors include smartphones, tablets, notebooks, and digital cameras.

Features

  • Compact inductor chip type
  • High efficiency
  • Suitable for applications with high currents up to 3.6A
  • High DC bias current
  • Small electrical resistance, smallest RDC values starting at 19mΩ
  • Magnetically shielded construction: No crosstalk
  • -40°C to +125°C operating temperature range
  • Available in five sizes and three types (standard, low profile, and high saturation current)
  • Reflow is the recommended soldering profile

Applications

  • DC/DC converters especially at high switching frequencies >1MHz
  • High current power supplies, battery-powered devices
  • Powerable electronic devices with a low profile
  • Portable devices such as smartphones, tablets, notebooks, and digital cameras
Đã phát hành: 2016-02-25 | Đã cập nhật: 2026-01-12