Würth Elektronik WE-TEFA Toroidal EMI Suppression Ferrites

Würth Elektronik WE-TEFA Toroidal EMI Suppression Ferrites feature a ferrite core made of MgZn, a material that works in a wider frequency range than NiZn. The MgZn core enhances the properties of EMI suppression in the middle frequency range, ensuring it will attenuate the EMC interferences earlier. Würth Elektronik WE-TEFA Ferrites are ideal for data and signal lines, coaxial cables, multiconductor wires, and multimedia cable interfaces. 

Features

  • MgZn core for wider frequency range
  • Variety of options available 
  • -55°C to +140°C operating temperature range

Applications

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Data and signal lines
  • Onboard power supply lines
  • Multimedia cable interfaces
Đã phát hành: 2022-02-25 | Đã cập nhật: 2024-05-14