Würth Elektronik WL-SMDC SMD LEDs

Würth Elektronik WL-SMDC SMD LEDs are high-power, mono-color Waterclear LEDs that offer low energy consumption, high reliability, and low current requirements. These devices are offered in a 3535 package size with low thermal resistance and a 60° viewing angle. Würth Elektronik WL-SMDC SMD LEDs offer a 5V reverse voltage, 2.66W power dissipation, and 1000mA continuous forward current.

Features

  • 2.66W power dissipation
  • 1000mA peak forward current
  • 1000mA continuous forward current
  • 5V reverse voltage
  • 8000V ESD threshold/human body model
  • 8K/W absolute thermal resistance junction to solder point
  • +150°C junction temperature rating
Đã phát hành: 2017-02-14 | Đã cập nhật: 2022-07-07