Würth Elektronik WE-CNSW High Frequency Common-Mode Line Filters

Würth Elektronik WE-CNSW High-Frequency Common-Mode Line Filters are SMD inductors that offer high common-mode suppression at high frequencies. Available in 0603, 0805, 1205, 1210, and 1812 case sizes, the WE-CNSW filters have a small influence on high-speed signals through winding symmetry and operate within a temperature range of -40°C to +85°C, +105°C, or +125°C. Applications for the Würth Elektronik WE-CNSW High-Frequency Common-Mode Line Filters are USB 2.0, USB 3.0, HDMI, LVDS, high-speed data lines, IEEE 1394 (FireWire), LAN, and common-mode noise sources.

Features

  • Current compensated data line filter
  • Available in 0603, 0805, 1206, 1210, and 1812 case sizes
  • High common-mode noise suppression at high frequencies
  • Reflow solder profile recommended
  • Operating temperature range
    • -40°C to +85°C (1210)
    • -40°C to +105°C (0603)
    • -40°C to +125°C (0805, 1205, 1812)
  • AEC-Q200 qualified
  • Small influence on high-speed signals through winding symmetry
  • Climatic categories
    • 40/105/21 (0603)
    • 40/125/21 (0805, 1206, 1812)
  • UL 94V-0 flammability rating

Applications

  • USB 3.1 Type C, USB 3.0, USB 2.0
  • HDMI, LVDS
  • High-speed data lines
  • IEEE 1394
  • LAN
  • Common-mode noise source

Videos

Đã phát hành: 2011-03-15 | Đã cập nhật: 2025-12-29