AMD / Xilinx Kria™ KD240 Drives Starter Kit
AMD / Xilinx Kria™ KD240 Drives Starter Kit includes a non-production version of the K24 system-on-module (SOM), carrier card, and thermal solution. The kit is a development platform for Kria K24 SOMs, built for motor control and DSP applications. The K24 SOMs have a variety of interfaces and features, including native Python support for ease of development for control system architects and embedded software developers. The SOM is very compact and only includes vital components such as an AMD Zynq™ UltraScale+™ MPSoC-based silicon device, memory, boot, and security module. The carrier card contains a power solution, three network interfaces, a microSD card, a three-phase power inverter, and multiple analog-to-digital converter channels.The AMD / Xilinx Kria KD240 Drives Starter Kit has an integrated combination of hardware, platform, and software that offers developers a quick, out-of-box experience that can then be utilized for product designs.
Features
- Drives application ready
- 1x 3-phase inverter and quadrature encoder
- Brake control, torque sensor interface
- Ease of use and accessible
- Low-cost FPGA-based motor control kit offering simplified workflows for design exploration
- Available through AMD and distributors worldwide
- PMOD expansion
- Extendable for a wide range of compatible sensors
- Access to the Pmod ecosystem
- Network and general connectivity
- 3x 1Gb Ethernet (1x PS, 2x PLTSN-enabled Ethernet)
- CAN, RS-485, USB 3.0 (2-port hub), 2.0
Applications
- Autonomous industrial robotics
- Electric vehicles (EV) and chargers
- Handheld medical devices
- Medical equipment
- Power generation systems
- Public transportation
Kit Contents
- AMD Kria KD240 Drives starter kit
- K24 SOM (Non-production version)
- Carrier card
- Passive heat sink thermal solution
- Getting started document
- Developer stickers
Videos
Additional Resources
Overview
Block Diagram
Mechanical Dimensions
Đã phát hành: 2023-09-26
| Đã cập nhật: 2025-04-08