AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit
AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit is equipped with an advanced AI performance-in-portfolio VC1902 device. The VCK190 evaluation kit is built for designs requiring high-throughput AI inference and signal processing compute performance. The AMD / Xilinx evaluation kit delivers 100X greater compute power than server-class CPUs and offers various connectivity options and standardized development flows.The AMD / Xilinx Versal AI Core series VCK190 evaluation kit is an ideal evaluation and prototyping platform for cloud, network, and edge applications.
Features
- Equipped with Versal ACAP VC1902 production silicon
- AI and DSP Engines providing 100X greater compute over today’s server-class CPUs
- Pre-built partner reference designs for rapid prototyping
- PCIe® Gen4 interface for high compute performance markets
- HDMI for video processing applications
- SFP28/QSFP28/RJ-45 for networking applications
- DDR4 and LPDDR4 memory interfaces
- FMC expansion connectors supporting a variety of optional plug-in cards
Fully supported by Vivado® Design Suite, Vitis™ unified software platform, and Vitis AI
Applications
- Data center compute
- 5G Radio and beamforming (DFE)
- Cable-access (Head-End)
- Wireless test equipment
- Automotive/ADAS prototyping
- A&D Radar, early warning
Kit Contents
- VCK190 Evaluation board
- QSPI Boot module
- Pmod module
- 2 Ethernet cables
- USB Type-C™ cable
- 2 Micro SD cards
- 180W (12V) Power supply
Kit Contents Diagram
Additional Resources
Board Layout
Videos
Đã phát hành: 2021-03-12
| Đã cập nhật: 2024-07-23