Xsens MTi-680G-SK Starter Kit
Xsens MTi-680G-SK Starter Kit features an MTi-680G Tracking Module with Real-Time Kinematics (RTK) Technology and a GNSS antenna and accessories. The RTK functionality included in the Xsens MTi-680G-SK Starter Kit reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers to typically ±2cm. The MTi-680G Module provides synchronized 3D attitude (tilt, inclination) and heading outputs and features upgraded firmware that substantially accelerates the module’s internal signal processing compared to non-RTK modules.
Features
- Includes u-blox ZED F9P GNSS receiver inside
- Rugged, IP68-rated GNSS/INS
- 0.2° roll/pitch and sub-meter level position accuracy
- 4.5V to 24V input voltage
- -40°C to +85°C operating temperature range
- Fully supported by the free MT Software Suite
- Interface supported by CAN, RS232, and USB via the Starter Kit
Kit Contents
- MTi-680G - GNSS/INS
- CA-USB-CONV – RS-232 USB converter
- CA-MP-MTI-12 – 12-pin multipurpose cable
- CA-MP-MTI-4 - 4-pin cable to input RTK corrections from an external source
- ANT-GNSS-RTK – L1/L2 RTK GNSS antenna
Applications
- Robotics
- Autonomous ground vehicles
- AgTech
- EVTOL
- Automotive
- Offshore marine sensors
- Unmanned surface vehicles
- Mapping/surveying
Videos
Đã phát hành: 2020-06-24
| Đã cập nhật: 2026-03-26