YAGEO Automotive TVS Diodes

YAGEO Automotive TVS Diodes offer fast response speed, high reliability, and an AEC-Q101 automotive rating. The fast response speed protects sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These automotive diodes feature low dynamic resistance, excellent clamping capability, and a peak pulse power rating of up to 30,000W. In addition to automotive applications, YAGEO Automotive TVS Diodes are ideal for DC power supplies and telecom applications.

Features

  • Automotive grade
  • Fast response time
  • Low dynamic resistance
  • Excellent clamping capability
  • High reliability

Applications

  • Automotive
  • DC power supplies
  • Telecom

Specifications

  • AEC-Q101 qualified
  • 3.3V to 600V voltage range
  • ±5% voltage accuracy
  • 30,000W peak pulse power rating
  • Silicon-based material
  • Semiconductor process

Automotive Grade TVS Products

YAGEO Automotive TVS Diodes

Overvoltage Protection - TVS

YAGEO Automotive TVS Diodes
Đã phát hành: 2021-04-21 | Đã cập nhật: 2024-08-08