YAGEO High CV MLCCs
YAGEO High CV MLCCs are high capacitance multilayer ceramic capacitors that function in decoupling and smoothing operations to reduce noise and provide stable power supplies for all the modern data processing devices in today’s markets. High-speed data transmission generates noises and electromagnetic interferences, which puts additional strain on power supply noise suppression systems. To achieve these demands, YAGEO has adapted the dopant composition, retained uniform grain sizes, and provided a well-controlled core and shell structure in the MLCC.
Features
- X5R, X6S, and X7R dielectric materials
- Downsizing capabilities
- Low ESR
- RoHS compliant
- Halogen free
- X5R dielectric
- 0201 to 1210 case sizes
- 4V to 50V operating voltages
- 1uF to 220uF capacitance range
- -55°C to +85°C operating temperature range
- X6S dielectric
- 0201 to 1210 case sizes
- 4V to 50V operating voltages
- 1uF to 47uF capacitance range
- -55°C to +105°C operating temperature range
- X7R dielectric
- 0402 to 2220 case sizes
- 6.3V to 250V operating voltages
- 1uF to 47uF capacitance range
- -55°C to +125°C operating temperature range
Applications
- Telecommunications
- Server systems
- Computing systems
- Home appliances
- Memory systems
- Cellphones
Product Overview
Construction
Additional Resources
Đã phát hành: 2023-04-06
| Đã cập nhật: 2025-11-20