YAGEO KH-AT Metal Oxide Varistors (MOVs)

YAGEO KH-AT Metal Oxide Varistors (MOVs) are automotive-grade varistors engineered to deliver long-term reliability in harsh operating environments. These MOVs combine high surge capability, effective voltage clamping, and automotive-grade ruggedness, making them an ideal protection solution for modern power electronics. The KH-AT varistors feature a silicone coating that enhances resistance to high temperatures, humidity, and mechanical stress, with an operating temperature range of -40°C to 125°C. These MOVs are AEC‑Q200 qualified, enduring 1000 thermal cycles and 1000 hours of biased humidity at 85°C/85% RH. The KH-AT varistors are ideally suited for telecom infrastructure devices, industrial power supplies, automotive DC-DC converters, renewable energy and charging infrastructure, and AI server power applications.

Features

  • AEC-Q200 qualified
  • High operating temperature range up to 125°C
  • 130V to 750V AC voltage range
  • 170V to 990V DC voltage range
  • High resistance to cyclic temperature stress
  • Endures 1000 thermal cycles and 1000 hours at 85°C/85% RH
  • High surge energy absorption
  • Supports up to 3 reflow soldering cycles
  • Custom lead form
  • Performs reliably in extreme conditions
  • Flexible for different PCB layouts
  • UL, CSA, and TUV recognized

Applications

  • EV chargers (on-board and off-board)
  • Powertrain / Motor control units
  • Renewable energy and charging infrastructure
  • AI server power
  • Industrial power supplies
  • Smart grid / Telecom base stations

Dimensions Drawing

Mechanical Drawing - YAGEO KH-AT Metal Oxide Varistors (MOVs)
Đã phát hành: 2026-01-28 | Đã cập nhật: 2026-02-05