Yamaichi Electronics M12 Sensor / Actuator Cables

Yamaichi Electronics M12 Sensor / Actuator Cables are single-ended cordsets with 4-, 5-, and 8-position connectors. These male and female connectors are A-coded. The Yamaichi M12 Sensor / Actuator Cables offer 0.5m, 1.0m, 2.0m, and 5.0m standard cable lengths and 2A or 4A current ratings with voltage ratings up to 250V.

Features

  • 0.5m, 1.0m, 2.0m, and 5.0m standard cable lengths
  • Black PVC cable jackets
  • Male or female
  • A-coded
  • Available custom lengths, pinouts, and double-ended configurations

Applications

  • Industrial automation
  • Telecom
  • Medical
  • Automotive industry

Specifications

  • 4-, 5-, and 8-position connector
  • 2A or 4A current rating
  • 30V, 60V, or 250V voltage rating
  • 24AWG or 22AWG wire gauge
Đã phát hành: 2025-04-29 | Đã cập nhật: 2026-01-06