Zilog / IXYS ZMOTION PIR Sensors
Zilog / IXYS ZMOTION PIR Sensors deliver high performance and excellent EMI immunity for the most demanding motion detection applications. The sensors are available in TO-5 and IR reflow compatible Surface Mount packages. PIR sensors vary by number of elements, element size and spacing, package type, window size, EMI protection, and operating voltage.Features
- Pet Immunity
- White Light Immunity
- Low Power operation
- High EMI and ESD Immunity
- Simplified manufacturing flow
- Sensitive walk-up detection
- Small footprint
- Zone detection with multiple sensors
Applications
- Intrusion/Security
- Lighting Control
- Thermostats
- Access Control
- Vending
- Video Doorbells
- Smart Displays
- Proximity Detection
- Power Management
- IP Cameras
- Occupancy Sensing
- Home Appliances
- Outdoor Lighting
- IoT Sensors
- Zone Detection
Overview
Đã phát hành: 2022-06-27
| Đã cập nhật: 2022-07-17