Zilog / IXYS Z8F1681QN Microcontrollers

Zilog / IXYS Z8F1681QN Microcontrollers (MCUs) feature a 24MHz eZ8 CPU core, 2KB internal RAM, and 16KB flash memory with in-circuit programming capability. These MCUs exhibit 128 bytes of Non-Volatile Data Storage (NVDS), 32.768KHz precision oscillator with DCO/FLL, up to 17-channel 12/14-bit ADC, and 12-bit DAC. The Z8F1681QN MCUs offer 128-bit Advanced Encryption Standard (AES) encryption/decryption, four-channel DMA controller, and Real-Time Clock (RTC) supporting both counter and clock modes. These microcontrollers come in 32- and 44-pin packages and operate within a wide 1.8V to 3.6V operating voltage range and -40°C to 85°C (extended) operating temperature range.

Features

  • 24MHz eZ8 CPU core
  • 16KB Flash memory with in-circuit programming capability
  • 2KB internal RAM
  • 128 Bytes Non-Volatile Data Storage (NVDS)
  • Internal 32.768KHz precision oscillator with DCO/FLL
  • Up to 17-channel, 12/14-bit Analog-to-Digital Converter (ADC)
  • 12-bit Digital-to-Analog Converter (DAC)
  • Two on-chip analog comparators (32-pin package contains only one)
  • Two on-chip, low-power operational amplifiers (32-pin package contains only one)
  • On-chip temperature sensor
  • 128-bit Advanced Encryption Standard (AES) encryption/decryption hardware accelerator
  • 8-channel event system provides communication between peripherals for autonomous triggering
  • Four-channel DMA controller
  • Full-speed Universal Serial Bus (USB 2.0) device supporting eight endpoints with integrated USB PHY
  • Two full-duplex 9-bit UARTs supporting Local Interconnect Network (LIN), Digital Addressable Lighting Interface (DALI) protocols, and DMX (32-pin package contains only one)
  • Enhanced Serial Peripheral Interface (ESPI) controller
  • I²C controller that supports Master/Slave modes
  • Real-Time Clock (RTC) supporting both Counter and Clock modes
  • Three enhanced 16-bit timers with Capture, Compare, and PWM capability
  • Two additional basic 16-bit timers with interrupts (shared as UART Baud Rate Generator)
  • 16-bit multi-channel timer which supports four Capture/Compare/PWM modules (not available on the 32-pin package)
  • Watchdog Timer (WDT) with independent oscillator
  • 26 to 67 General-Purpose Input/Output (GPIO) pins, depending upon the package
  • On-Chip Debugger (OCD)
  • Power-On Reset (POR), Voltage Brown-Out (VBO), and Low-Voltage Detection (LVD)
  • Wide 1.8V-3.6V operating voltage range
  • 32- and 44-pin packages
  • -40°C to 85°C (extended) operating temperature range

Applications

  • Passive infrared motion detection
  • Intelligent lighting controllers
  • DMX bus products
  • UPS systems
  • LED lighting control
  • Thermostats
  • Learning universal remote controllers

44-Pin QFN and LQFP Configuration

Zilog / IXYS Z8F1681QN Microcontrollers
Đã phát hành: 2021-10-27 | Đã cập nhật: 2022-07-05