Analog Devices Inc. fido2100 Industrial Ethernet Switches
Analog Devices fido2100 Industrial Ethernet Switches are managed, 3-port Ethernet switches designed to add fault tolerance and synchronization to Industrial Ethernet Networks. By using the fido2100 Industrial Ethernet Switches, designers can provide low latency, time synchronization, and redundancy for any embedded Industrial Ethernet solution. The fido2100 Industrial Ethernet Switches support the Device Level Ring (DLR) and IEEE-1588 protocols. Both the DLR and 1588v2 protocols minimize the processing requirements on a companion communication controller.The fido2100 Industrial Ethernet Switches can operate in a ring configuration with single-point fault tolerance. The DLR protocol offers a means for detecting, managing and recovering from faults in a ring-based network. Capabilities such as beacon-based DLR and backup node supervisor are handled on-chip. When using the 1588v2 protocol, the transparent clock accounts for network latency or jitter and synchronizes the device without processor intervention.
Features
- IEEE 802.3
- 10/100Mbps, Half / Full Duplex
- Full Duplex Flow Control
- Half Duplex Back Pressure Flow Control
- Broadcast / Multicast Storm Prevention
- IEEE 1588 V2
- Hardware Assist for Ordinary Clock
- End-to-end Transparent Clock
- DLR Beacons
- Capability to processes beacons from 100ms down to 100μs
- Provides auto-generation of beacon frames for supervisor functions
- Cut through forwarding
- Cut through forwarding minimizes latency for High-Performance Control
- Applications such as CIP Motion
- IP Differentiated Services Code Point (DSCP) based Quality of Service (QoS)
- 4 Prioritized Queues per Port
- Incoming Filtering on Unicast / Multicast Traffic
- 256-entry Dynamic Unicast MAC Learning and Filtering for 2 External Ports
- 128 buffers of 128 bytes for each port
- Statistics Counters for 2 External Ports
- Supported Network topologies:
- Hierarchical Star with either one of the external ports
- Daisy Chain / Hybrid Daisy Chain Hierarchical Star
- DLR Media Redundancy with Hardware Support for a Single Fault-Tolerant Ring Protocol
- Software for Switch & DLR Protocol Management
- Full Industrial Temperature Range: -40 to +85ºC
Block Diagram
Đã phát hành: 2018-04-12
| Đã cập nhật: 2025-03-25