Analog Devices Inc. LTC3311 & LTC3311S Step-Down Silent Switchers
Analog Devices Inc. LTC3311 and LTC3311S Synchronous Step-Down Silent Switchers provide up to 12.5A of output current from a 2.25V to 5.5V input supply. The LTC3311 has a Silent Switcher 1 architecture and the LTC3311S has a Silent Switcher 2 architecture. Both variants integrate internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. Multi-phasing parallel converters are readily implemented for systems with higher power requirements.The Analog Devices Inc. LTC3311 and LTC3311S use a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low dropout.
The LTC3311 and LTC3311S also include a Power Good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection, and output short circuit protection.
The pin-compatible LTC3311 and LTC3311S Step-Down Silent Switchers are available in a compact 3mm x 3mm LQFN-18 package. Both variants are AEC-Q100 qualified for automotive applications.
Applications
- Automotive/industrial/communications
- Servers, telecom power supplies
- Distributed DC power systems (POL)
- FPGA, ASIC, µP core supplies
Features
- Pin Compatible with LTC3310 and LTC3310S
- Silent Switcher
- LTC3311: Silent Switcher 1 Architecture
- LTC3311S: Silent Switcher 2 Architecture
- High-efficiency 4.5mΩ NMOS and 16mΩ PMOS
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload
- VIN range: 2.25V to 5.5V
- VOUT range: 0.5V to VIN
- VOUT accuracy: ±1% with Remote Sense
- Peak current-mode control
- 35ns minimum on-time
- Programmable frequency to 5MHz
- Precision 400mV enable threshold, 1µA in shutdown
- Output soft-start with voltage tracking
- Power Good output
- Die temperature monitor,
- Configurable for paralleling power stages in forced continuous mode
- Thermally-enhanced 3mm × 3mm LQFN package
- AEC-Q100 qualified for automotive applications
Typical Application
Đã phát hành: 2021-01-26
| Đã cập nhật: 2023-01-21