Analog Devices Inc. LTC3313 Step-Down Silent Switchers®
Analog Devices Inc. LTC3313 Step-Down Silent Switchers® are small, low-noise, monolithic step-down DC/DC converters. The LTC3313 features up to 15A output current from a 2.25V to 5.5V input supply. The LTC3313 provides Silent Switcher architecture, achieving low EMI and high efficiency at switching frequencies as high as 5MHz. Additionally, multiphasing parallel converters are implemented for systems with higher power requirements.The ADI LTC3313 switchers utilize a constant frequency, peak current mode control architecture for a fast transient response. A 500mV reference enables low voltage outputs, while 100% duty cycle operation delivers low dropout. Other features include a power good signal when the output is in regulation, output overvoltage protection, thermal shutdown, a precision enable threshold, a temperature monitor, mode selection, clock synchronization, and output short circuit protection.
The LTC3313 step-down silent switchers are housed in a compact 18-pin 3mm x 3mm LQFN package.
Features
- Layout compatible with LTC3310/LTC3311 family
- Silent Switcher architecture
- Ultralow EMI emissions
- High efficiency of 3mΩ NMOS and 8mΩ PMOS
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload
- 2.25V to 5.5V VIN range
- 0.5V to VIN VOUT range
- VOUT accuracy of ±1% with remote sense
- Peak current mode control
- 35ns minimum on-time
- Programmable frequency to 5MHz
- 1µA shutdown current
- Precision 400mV enable threshold
- Output soft-start with voltage tracking
- Power good output
- Die temperature monitor
- Configurable for paralleling power stages
- Thermally-enhanced 3mm x 3mm LQFN package
- AEC-Q100 qualified for automotive applications
Applications
- Automotive/industrial/communications
- Servers and telecom power supplies
- Distributed DC power systems (POL)
- FPGA, ASIC, and µP core supplies
Videos
Typical Application
Efficiency vs Load Current
Đã phát hành: 2023-01-21
| Đã cập nhật: 2023-09-12