Analog Devices / Maxim Integrated MAX77675 SIMO PMIC

Analog Devices MAX77675 SIMO PMIC is a highly efficient, complete power supply engineered for low-power, ultra-compact applications. The MAX77675 offers four programmable buck-boost switching outputs using only one inductor. The device operates from a single lithium-ion or Li-ion battery, producing a total of 700mA output current (3.7VIN, 1.8VOUT) housed in less than a 40mm2 solution size.

The ADI MAX77675 PMIC features an integrated sequencer that controls a complete startup, while an I2C interface allows dynamic configuration and monitoring. The MAX77675 is part of the single-inductor multiple-output (SIMO) product family.

Features

  • 4x Buck/Buck-Boost/Boost regulators, 1x inductor
  • 2.5V to 5.5V input voltage range
  • 0.5V to 5.5V output voltage range
  • 700mA total output current (3.7VIN, 1.8VOUT)
  • SIMO
  • I2C interface and dedicated enable pin
  • Flexible Power Sequencer (FPS)
  • Up to 90% efficiency, 6.9μA typical IQ with 2x outputs enabled in low power mode
  • 1.99mm x 1.99mm, 16-bump, 0.5mm pitch WaferLevel Package (WLP), <40mm2 solution size

Applications

  • TWS BLUETOOTH® headphones/hearables
  • Fitness, health, activity monitors, and smartwatches
  • Portable devices
  • Sensor nodes and consumer Internet of Things (IoT)

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77675 SIMO PMIC

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX77675 SIMO PMIC
Đã phát hành: 2023-09-05 | Đã cập nhật: 2024-07-08