Advanced Energy / Artesyn Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

Features

  • Extended flight time
  • Covers more ground
  • Transmit data reliably
  • Utilize Point-of-Load (POL) and Board-Mounted Power (BMP) converters
  • Require a ground-based power source to feed the tether cable
  • Typically connected to a high-voltage DC power source
  • Use thin lightweight cables

Applications

  • Surveillance
  • Broadcasting

Overview

Advanced Energy / Artesyn Tethered Drones
Đã phát hành: 2025-07-01 | Đã cập nhật: 2025-07-14